VSMA1094250 | |
---|---|
DigiKey Part Number | 751-VSMA1094250TR-ND - Tape & Reel (TR) 751-VSMA1094250CT-ND - Cut Tape (CT) 751-VSMA1094250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094250 |
Description | HIGH POWERED INFRARED EMITTER, + |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 3.05V 1.5A 1300mW/sr @ 1.5A 56° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMA1094250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1300mW/sr @ 1.5A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥17.67400 | ¥176.74 |
100 | ¥13.60190 | ¥1,360.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥12.29545 | ¥7,377.27 |
1,200 | ¥10.56644 | ¥12,679.73 |
3,000 | ¥9.99006 | ¥29,970.18 |
6,000 | ¥9.75954 | ¥58,557.24 |