L1I0-0850060000000 | |
---|---|
DigiKey Part Number | 1416-1991-2-ND - Tape & Reel (TR) 1416-1991-1-ND - Cut Tape (CT) 1416-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-0850060000000 |
Description | LED INFRARED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 1150mW/sr @ 1A (Typ) 60° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1I0-0850060000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 1150mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥21.12500 | ¥211.25 |
100 | ¥17.30340 | ¥1,730.34 |
500 | ¥14.58710 | ¥7,293.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.37980 | ¥13,379.80 |
2,000 | ¥12.82653 | ¥25,653.06 |
5,000 | ¥12.57505 | ¥62,875.25 |