VLHW5100 | |
---|---|
DigiKey Part Number | VLHW5100-ND |
Manufacturer | |
Manufacturer Product Number | VLHW5100 |
Description | LED WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | VLHW5100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥2.71690 | ¥271.69 |
1,000 | ¥2.09741 | ¥2,097.41 |
2,000 | ¥1.89522 | ¥3,790.44 |
5,000 | ¥1.76889 | ¥8,844.45 |
10,000 | ¥1.70572 | ¥17,057.20 |
25,000 | ¥1.68044 | ¥42,011.00 |