334-15/T1C3-2TVA | |
---|---|
DigiKey Part Number | 1080-334-15/T1C3-2TVA-ND |
Manufacturer | |
Manufacturer Product Number | 334-15/T1C3-2TVA |
Description | LED WHITE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | - | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.40mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.44800 | ¥24.48 |
100 | ¥1.41030 | ¥141.03 |
1,000 | ¥1.10349 | ¥1,103.49 |
2,000 | ¥1.01152 | ¥2,023.04 |
5,000 | ¥0.91955 | ¥4,597.75 |
10,000 | ¥0.85824 | ¥8,582.40 |
25,000 | ¥0.82759 | ¥20,689.75 |