BL-BZX3V4V-1-B02 | |
---|---|
DigiKey Part Number | BL-BZX3V4V-1-B02-ND |
Manufacturer | |
Manufacturer Product Number | BL-BZX3V4V-1-B02 |
Description | LED WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.98mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.74600 | ¥27.46 |
100 | ¥1.57950 | ¥157.95 |
1,000 | ¥1.23642 | ¥1,236.42 |
2,000 | ¥1.13338 | ¥2,266.76 |
5,000 | ¥1.03035 | ¥5,151.75 |
10,000 | ¥0.96166 | ¥9,616.60 |
25,000 | ¥0.92731 | ¥23,182.75 |