TCMT1108 | |
---|---|
DigiKey Part Number | 751-TCMT1108TR-ND - Tape & Reel (TR) 751-TCMT1108CT-ND - Cut Tape (CT) 751-TCMT1108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1108 |
Description | OPTOISOLATOR 3.75KV TRANS 4-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 9.5µs, 8.5µs | |
Rise / Fall Time (Typ) | 5.5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥2.25200 | ¥225.20 |
1,000 | ¥1.73892 | ¥1,738.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57128 | ¥4,713.84 |
6,000 | ¥1.46653 | ¥8,799.18 |
15,000 | ¥1.41415 | ¥21,212.25 |
30,000 | ¥1.39320 | ¥41,796.00 |