VS-12CWQ04FN-M3 | |
---|---|
DigiKey Part Number | VS-12CWQ04FN-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ04FN-M3 |
Description | DIODE ARRAY SCHOTTKY 40V 6A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | VS-12CWQ04FN-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
75 | ¥5.84107 | ¥438.08 |
150 | ¥4.62813 | ¥694.22 |
525 | ¥3.92303 | ¥2,059.59 |
1,050 | ¥3.19580 | ¥3,355.59 |
2,025 | ¥3.00844 | ¥6,092.09 |
5,025 | ¥2.86518 | ¥14,397.53 |
10,050 | ¥2.73294 | ¥27,466.05 |