STPS1045B-TR | |
---|---|
DigiKey Part Number | 497-6572-2-ND - Tape & Reel (TR) 497-6572-1-ND - Cut Tape (CT) 497-6572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1045B-TR |
Description | DIODE SCHOTTKY 45V 10A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS1045B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.54800 | ¥45.48 |
100 | ¥3.14930 | ¥314.93 |
500 | ¥2.63140 | ¥1,315.70 |
1,000 | ¥2.23947 | ¥2,239.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.99452 | ¥4,986.30 |
5,000 | ¥1.88955 | ¥9,447.75 |
12,500 | ¥1.74959 | ¥21,869.88 |
25,000 | ¥1.73227 | ¥43,306.75 |