VF40100C-M3/4W | |
---|---|
DigiKey Part Number | 112-VF40100C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VF40100C-M3/4W |
Description | DIODE ARR SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
50 | ¥12.86800 | ¥643.40 |
100 | ¥10.58740 | ¥1,058.74 |
500 | ¥8.95870 | ¥4,479.35 |
1,000 | ¥7.60138 | ¥7,601.38 |
2,000 | ¥7.22131 | ¥14,442.62 |
5,000 | ¥6.94981 | ¥34,749.05 |
10,000 | ¥6.71973 | ¥67,197.30 |