STPS10H100CFP | |
---|---|
DigiKey Part Number | 497-7540-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS10H100CFP |
Description | DIODE ARR SCHOTT 100V 5A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS10H100CFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
50 | ¥5.76500 | ¥288.25 |
100 | ¥4.18450 | ¥418.45 |
500 | ¥3.49656 | ¥1,748.28 |
1,000 | ¥2.97581 | ¥2,975.81 |
2,000 | ¥2.65033 | ¥5,300.66 |
5,000 | ¥2.51084 | ¥12,554.20 |
10,000 | ¥2.32484 | ¥23,248.40 |