VF40100C-E3/4W | |
---|---|
DigiKey Part Number | VF40100C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VF40100C-E3/4W |
Description | DIODE ARR SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
50 | ¥15.29160 | ¥764.58 |
100 | ¥12.58150 | ¥1,258.15 |
500 | ¥10.64566 | ¥5,322.83 |
1,000 | ¥9.03267 | ¥9,032.67 |
2,000 | ¥8.58105 | ¥17,162.10 |
5,000 | ¥8.25847 | ¥41,292.35 |
10,000 | ¥7.98506 | ¥79,850.60 |