MBRF20100CTG | |
---|---|
DigiKey Part Number | MBRF20100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20100CTG |
Description | DIODE ARR SCHOT 100V 10A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
50 | ¥9.87640 | ¥493.82 |
100 | ¥7.82720 | ¥782.72 |
500 | ¥6.63450 | ¥3,317.25 |
1,000 | ¥5.40443 | ¥5,404.43 |
2,000 | ¥5.08766 | ¥10,175.32 |
5,000 | ¥4.84538 | ¥24,226.90 |
10,000 | ¥4.62174 | ¥46,217.40 |