V35PWM45-M3/I | |
---|---|
DigiKey Part Number | 112-V35PWM45-M3/ITR-ND - Tape & Reel (TR) 112-V35PWM45-M3/ICT-ND - Cut Tape (CT) 112-V35PWM45-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM45-M3/I |
Description | DIODE SCHOTTKY 45V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.1 mA @ 45 V | |
Capacitance @ Vr, F | 4020pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.39900 | ¥83.99 |
100 | ¥6.53170 | ¥653.17 |
500 | ¥5.53636 | ¥2,768.18 |
1,000 | ¥4.50989 | ¥4,509.89 |
2,000 | ¥4.24554 | ¥8,491.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.84938 | ¥17,322.21 |