SS3H10HE3_B/H | |
---|---|
DigiKey Part Number | SS3H10HE3_B/HGITR-ND - Tape & Reel (TR) SS3H10HE3_B/HGICT-ND - Cut Tape (CT) SS3H10HE3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H10HE3_B/H |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.11400 | ¥311.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.60174 | ¥2,211.48 |
1,700 | ¥2.21428 | ¥3,764.28 |
2,550 | ¥1.97209 | ¥5,028.83 |
5,950 | ¥1.86829 | ¥11,116.33 |
21,250 | ¥1.72990 | ¥36,760.38 |
42,500 | ¥1.71277 | ¥72,792.72 |