![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
SS3H10
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SS3H10-E3/9AT DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 17,634 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS3H10-E3/57T DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 8,418 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS3H10HE3_B/I DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 8,775 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS3H10HE3_B/H DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 5,122 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS3H10-M3/9AT DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 4,989 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS3H10-M3/57T DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
SS3H10HE3/57T DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
SS3H10HE3/9AT DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS3H10HE3_A/I DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS3H10HE3_A/H DIODE SCHOTTKY 100V 3A DO214AB | DIODE SCHOTTKY 100V 3A DO214AB | 0 | Tape & Reel (TR) | - |