SS2PH9-M3/84A | |
---|---|
DigiKey Part Number | SS2PH9-M3/84AGITR-ND - Tape & Reel (TR) SS2PH9-M3/84AGICT-ND - Cut Tape (CT) SS2PH9-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2PH9-M3/84A |
Description | DIODE SCHOTTKY 90V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65260 | ¥165.26 |
500 | ¥1.52976 | ¥764.88 |
1,000 | ¥1.04023 | ¥1,040.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95767 | ¥2,873.01 |
6,000 | ¥0.91788 | ¥5,507.28 |
9,000 | ¥0.82610 | ¥7,434.90 |
30,000 | ¥0.81386 | ¥24,415.80 |
75,000 | ¥0.76490 | ¥57,367.50 |