SS24HE3_A/I | |
---|---|
DigiKey Part Number | 112-SS24HE3_A/ITR-ND - Tape & Reel (TR) 112-SS24HE3_A/ICT-ND - Cut Tape (CT) 112-SS24HE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24HE3_A/I |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53000 | ¥35.30 |
100 | ¥2.45310 | ¥245.31 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.55699 | ¥1,556.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.39184 | ¥4,453.89 |
6,400 | ¥1.32106 | ¥8,454.78 |
9,600 | ¥1.22671 | ¥11,776.42 |
32,000 | ¥1.19840 | ¥38,348.80 |