CMSH2-40 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH2-40TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-40TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-40TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-40 TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.09000 | ¥50.90 |
100 | ¥3.52610 | ¥352.61 |
500 | ¥2.94634 | ¥1,473.17 |
1,000 | ¥2.50744 | ¥2,507.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23320 | ¥6,699.60 |
6,000 | ¥2.11568 | ¥12,694.08 |
9,000 | ¥1.95896 | ¥17,630.64 |
30,000 | ¥1.93957 | ¥58,187.10 |