STPS2L40U | |
---|---|
DigiKey Part Number | 497-5574-2-ND - Tape & Reel (TR) 497-5574-1-ND - Cut Tape (CT) 497-5574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L40U |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L40U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51140 | ¥151.14 |
500 | ¥1.39928 | ¥699.64 |
1,000 | ¥0.95152 | ¥951.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87592 | ¥2,189.80 |
5,000 | ¥0.83955 | ¥4,197.75 |
12,500 | ¥0.75560 | ¥9,445.00 |
25,000 | ¥0.74441 | ¥18,610.25 |
62,500 | ¥0.69963 | ¥43,726.88 |