B250-13-F | |
---|---|
DigiKey Part Number | B250-FDITR-ND - Tape & Reel (TR) B250-FDICT-ND - Cut Tape (CT) B250-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B250-13-F |
Description | DIODE SCHOTTKY 50V 2A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B250-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.59680 | ¥159.68 |
500 | ¥1.47842 | ¥739.21 |
1,000 | ¥1.00529 | ¥1,005.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92546 | ¥2,776.38 |
6,000 | ¥0.88703 | ¥5,322.18 |
9,000 | ¥0.79832 | ¥7,184.88 |
30,000 | ¥0.78650 | ¥23,595.00 |
75,000 | ¥0.75428 | ¥56,571.00 |