SS14-E3/61T

DigiKey Part Number
SS14-E3/61TGITR-ND - Tape & Reel (TR)
SS14-E3/61TGICT-ND - Cut Tape (CT)
SS14-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14-E3/61T
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS14-E3/61T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.75000¥27.50
100¥1.38990¥138.99
500¥1.13360¥566.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.84105¥1,513.89
3,600¥0.70757¥2,547.25
5,400¥0.67649¥3,653.05
9,000¥0.58508¥5,265.72
45,000¥0.57411¥25,834.95
90,000¥0.47538¥42,784.20
Manufacturers Standard Package