![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
SS14
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SS14-E3/61T DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 22,840 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS14-E3/5AT DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 97,112 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS14HE3_B/H DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 12,495 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS14-M3/5AT DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 29,314 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS14-M3/61T DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 12,439 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS14HE3_B/I DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 12,483 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SS14HM3_B/I DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 0 | Tape & Reel (TR) | - | |
SS14HM3_B/H DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 0 | Tape & Reel (TR) | - | |
SS14/1 DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 0 | Tape & Reel (TR) | - | |
SS14HE3/61T DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 0 | Tape & Reel (TR) | - | |
SS14HE3/5AT DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 0 | Tape & Reel (TR) | - | |
SS14HE3_A/H DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 0 | Tape & Reel (TR) | - | |
SS14HE3_A/I DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 0 | Tape & Reel (TR) | - | |
SS14-6600HE3_B/H DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 0 | Tape & Reel (TR) | - | |
SS14-6605HE3_B/H DIODE SCHOTTKY 40V 1A DO214AC | DIODE SCHOTTKY 40V 1A DO214AC | 0 | Tape & Reel (TR) | - |