SMCJ36A-E3/57T

DigiKey Part Number
SMCJ36A-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ36A-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ36A-E3/57T
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ36A-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.12100¥41.21
100¥2.86520¥286.52
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥2.23702¥1,901.47
1,700¥1.81828¥3,091.08
2,550¥1.62544¥4,144.87
5,950¥1.54279¥9,179.60
21,250¥1.43259¥30,442.54
42,500¥1.39953¥59,480.02
Manufacturers Standard Package