![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ36
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ36A-E3/57T TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 8,167 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMCJ36CA-E3/57T TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 8,725 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMCJ36CAHE3_A/H TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 3,766 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ36A-E3/9AT TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 9,413 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ36CA-E3/9AT TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 8,533 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ36AHE3_A/H TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 3,242 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ36CAHM3_A/H TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 3,393 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ36AHM3_A/H TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ36AHM3_A/I TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ36A-M3/9AT TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ36A-M3/57T TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ36AHE3_A/I TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ36CAHM3_A/I TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ36CA-M3/9AT TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ36CA-M3/57T TVS DIODE 36VWM 58.1VC DO214AB | TVS DIODE 36VWM 58.1VC DO214AB | 0 | Tape & Reel (TR) | - |