SGL41-40-E3/96 | |
---|---|
DigiKey Part Number | SGL41-40-E3/96GITR-ND - Tape & Reel (TR) SGL41-40-E3/96GICT-ND - Cut Tape (CT) SGL41-40-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL41-40-E3/96 |
Description | DIODE SCHOTTKY 40V 1A GL41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
EDA/CAD Models | SGL41-40-E3/96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.18000 | ¥51.80 |
100 | ¥3.58360 | ¥358.36 |
500 | ¥2.99460 | ¥1,497.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.54860 | ¥3,822.90 |
3,000 | ¥2.26985 | ¥6,809.55 |
7,500 | ¥2.15038 | ¥16,127.85 |
10,500 | ¥1.99110 | ¥20,906.55 |
37,500 | ¥1.97138 | ¥73,926.75 |