ISM97-3251AH-64.000MHZ | |
---|---|
DigiKey Part Number | 2780-ISM97-3251AH-64.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-64.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251AH-64.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-64.000MHZ |
Description | OSC XO 64MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 64 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.76500 | ¥117.65 |
50 | ¥11.49200 | ¥574.60 |
100 | ¥9.85090 | ¥985.09 |
500 | ¥9.57722 | ¥4,788.61 |
1,000 | ¥8.07221 | ¥8,072.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.66172 | ¥22,985.16 |
6,000 | ¥7.38809 | ¥44,328.54 |