RGF1D-E3/67A

DigiKey Part Number
RGF1D-E3/67AGITR-ND - Tape & Reel (TR)
RGF1D-E3/67AGICT-ND - Cut Tape (CT)
RGF1D-E3/67AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGF1D-E3/67A
Description
DIODE GEN PURP 200V 1A DO214BA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
EDA/CAD Models
RGF1D-E3/67A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.71900¥37.19
100¥2.58690¥258.69
500¥2.01994¥1,009.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.23147¥1,847.21
Manufacturers Standard Package