DO-214BA Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,615 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥4.10493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 220 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 15 V | - | - | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 100°C | ||
53,966 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
27,697 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,500 : ¥1.47760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
6,411 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,500 : ¥1.47760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
1,600 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,500 : ¥1.47760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 100 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
11,559 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.64180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
8,155 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.64180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
6,157 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.64180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 400 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
4,529 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥1.95235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1300 V | 1A | 3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -55°C ~ 150°C | |||
2,283 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥7.14258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 20 µA @ 800 V | - | - | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 175°C | ||
13,249 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,500 : ¥1.47760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 200 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
7,152 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,500 : ¥1.47760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 800 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
4,119 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,500 : ¥1.47760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 600 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
27,985 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.23147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 200 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
6,545 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.64180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
5,916 In Stock | 1 : ¥4.35000 Cut Tape (CT) 6,500 : ¥1.39304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
5,419 In Stock | 1 : ¥4.76000 Cut Tape (CT) 6,500 : ¥1.53234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
15,781 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.25540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
8,268 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.25540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
4,665 In Stock | 1 : ¥5.25000 Cut Tape (CT) 6,500 : ¥1.74458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 100 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
6,000 In Stock | 1 : ¥2.79000 Cut Tape (CT) 6,500 : ¥1.10832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
2,459 In Stock | 1 : ¥3.94000 Cut Tape (CT) 6,500 : ¥1.10832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 100 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
5,581 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.23147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 800 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
12,854 In Stock | 1 : ¥5.17000 Cut Tape (CT) 6,500 : ¥1.65656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1300 V | 1A | 3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -55°C ~ 150°C | |||
6,204 In Stock | 1 : ¥5.25000 Cut Tape (CT) 6,500 : ¥1.90300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C |