![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
RGF1
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RGF1J-E3/67A DIODE GEN PURP 600V 1A DO214BA | DIODE GEN PURP 600V 1A DO214BA | 11,559 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1M-E3/67A DIODE GEN PURP 1KV 1A DO214BA | DIODE GEN PURP 1KV 1A DO214BA | 8,155 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1G-E3/67A DIODE GEN PURP 400V 1A DO214BA | DIODE GEN PURP 400V 1A DO214BA | 6,007 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1D-E3/67A DIODE GEN PURP 200V 1A DO214BA | DIODE GEN PURP 200V 1A DO214BA | 27,985 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1A-E3/67A DIODE GEN PURP 50V 1A DO214BA | DIODE GEN PURP 50V 1A DO214BA | 6,545 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1J-E3/5CA DIODE GEN PURP 600V 1A DO214BA | DIODE GEN PURP 600V 1A DO214BA | 5,916 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1K-E3/67A DIODE GEN PURP 800V 1A DO214BA | DIODE GEN PURP 800V 1A DO214BA | 5,581 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1B-E3/67A DIODE GEN PURP 100V 1A DO214BA | DIODE GEN PURP 100V 1A DO214BA | 7,079 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RGF1D-E3/5CA DIODE GEN PURP 200V 1A DO214BA | DIODE GEN PURP 200V 1A DO214BA | 0 | Tape & Reel (TR) | - | |
RGF1G-E3/5CA DIODE GEN PURP 400V 1A DO214BA | DIODE GEN PURP 400V 1A DO214BA | 0 | Tape & Reel (TR) | - | |
RGF1JHE3/5CA DIODE GEN PURP 600V 1A DO214BA | DIODE GEN PURP 600V 1A DO214BA | 0 | Tape & Reel (TR) | - | |
RGF1MHE3/5CA DIODE GEN PURP 1KV 1A DO214BA | DIODE GEN PURP 1KV 1A DO214BA | 0 | Tape & Reel (TR) | - | |
RGF1BHE3/67A DIODE GEN PURP 100V 1A DO214BA | DIODE GEN PURP 100V 1A DO214BA | 0 | Tape & Reel (TR) | - | |
RGF1DHE3/67A DIODE GEN PURP 200V 1A DO214BA | DIODE GEN PURP 200V 1A DO214BA | 0 | Tape & Reel (TR) | - | |
RGF1JHE3/67A DIODE GEN PURP 600V 1A DO214BA | DIODE GEN PURP 600V 1A DO214BA | 0 | Tape & Reel (TR) | - |