MMSZ4699-HE3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ4699-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ4699-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ4699-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4699-HE3-08 |
Description | DIODE ZENER 12V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.73560 | ¥73.56 |
500 | ¥0.53904 | ¥269.52 |
1,000 | ¥0.47533 | ¥475.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38481 | ¥1,154.43 |
6,000 | ¥0.35695 | ¥2,141.70 |
9,000 | ¥0.29601 | ¥2,664.09 |
30,000 | ¥0.29079 | ¥8,723.70 |
75,000 | ¥0.26119 | ¥19,589.25 |
150,000 | ¥0.22636 | ¥33,954.00 |