LL4148-GS18 | |
---|---|
DigiKey Part Number | LL4148-GS18TR-ND - Tape & Reel (TR) LL4148-GS18CT-ND - Cut Tape (CT) LL4148-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148-GS18 |
Description | DIODE GEN PURP 75V 300MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4148-GS18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.51970 | ¥51.97 |
500 | ¥0.40836 | ¥204.18 |
1,000 | ¥0.28357 | ¥283.57 |
2,000 | ¥0.23489 | ¥469.78 |
5,000 | ¥0.22214 | ¥1,110.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18906 | ¥1,890.60 |
30,000 | ¥0.17488 | ¥5,246.40 |
50,000 | ¥0.15124 | ¥7,562.00 |
100,000 | ¥0.14179 | ¥14,179.00 |
250,000 | ¥0.12572 | ¥31,430.00 |