BZT52B5V1-E3-08 | |
---|---|
DigiKey Part Number | BZT52B5V1-E3-08GITR-ND - Tape & Reel (TR) BZT52B5V1-E3-08GICT-ND - Cut Tape (CT) BZT52B5V1-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1-E3-08 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B5V1-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.59030 | ¥59.03 |
500 | ¥0.49210 | ¥246.05 |
1,000 | ¥0.34186 | ¥341.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29629 | ¥888.87 |
6,000 | ¥0.27484 | ¥1,649.04 |
9,000 | ¥0.23603 | ¥2,124.27 |