BZD27C12P-M3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C12P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C12P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C12P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C12P-M3-08 |
Description | DIODE ZENER 12V 800MW DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥1.68328 | ¥841.64 |
1,000 | ¥1.36811 | ¥1,368.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22300 | ¥3,669.00 |
6,000 | ¥1.16083 | ¥6,964.98 |
9,000 | ¥1.07791 | ¥9,701.19 |
30,000 | ¥1.05303 | ¥31,590.90 |
75,000 | ¥1.02619 | ¥76,964.25 |