CDBVF240-HF | |
---|---|
DigiKey Part Number | 641-2040-2-ND - Tape & Reel (TR) 641-2040-1-ND - Cut Tape (CT) 641-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBVF240-HF |
Description | DIODE SCHOTTKY 40V 2A SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.69940 | ¥169.94 |
500 | ¥1.57332 | ¥786.66 |
1,000 | ¥1.06990 | ¥1,069.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98493 | ¥2,954.79 |
6,000 | ¥0.94403 | ¥5,664.18 |
9,000 | ¥0.84963 | ¥7,646.67 |
30,000 | ¥0.83704 | ¥25,111.20 |
75,000 | ¥0.78669 | ¥59,001.75 |