![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
BZD27
Discrete Semiconductor Products | Single Zener Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BZD27C10P-E3-08 DIODE ZENER 10V 800MW DO219AB | DIODE ZENER 10V 800MW DO219AB | 29,171 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C12P-E3-08 DIODE ZENER 12V 800MW DO219AB | DIODE ZENER 12V 800MW DO219AB | 4,990 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C15P-HE3-08 DIODE ZENER 15V 800MW DO219AB | DIODE ZENER 15V 800MW DO219AB | 37,342 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C18P-E3-08 DIODE ZENER 18V 800MW DO219AB | DIODE ZENER 18V 800MW DO219AB | 17,999 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C15P-E3-08 DIODE ZENER 15V 800MW DO219AB | DIODE ZENER 15V 800MW DO219AB | 36,680 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27B15P-M3-08 DIODE ZENER 15V 800MW DO219AB | DIODE ZENER 15V 800MW DO219AB | 27,270 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27B20P-M3-08 DIODE ZENER 20V 800MW DO219AB | DIODE ZENER 20V 800MW DO219AB | 13,683 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C11P-E3-08 DIODE ZENER 11V 800MW DO219AB | DIODE ZENER 11V 800MW DO219AB | 24,981 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C16P-E3-08 DIODE ZENER 16V 800MW DO219AB | DIODE ZENER 16V 800MW DO219AB | 7,369 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C16P-HE3-08 DIODE ZENER 16V 800MW DO219AB | DIODE ZENER 16V 800MW DO219AB | 35,018 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27B10P-M3-08 DIODE ZENER 10V 800MW DO219AB | DIODE ZENER 10V 800MW DO219AB | 29,780 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27B12P-M3-08 DIODE ZENER 12V 800MW DO219AB | DIODE ZENER 12V 800MW DO219AB | 29,494 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C13P-HE3-08 DIODE ZENER 13V 800MW DO219AB | DIODE ZENER 13V 800MW DO219AB | 25,964 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C13P-E3-08 DIODE ZENER 13V 800MW DO219AB | DIODE ZENER 13V 800MW DO219AB | 28,578 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BZD27C20P-E3-08 DIODE ZENER 20V 800MW DO219AB | DIODE ZENER 20V 800MW DO219AB | 26,056 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |