BZD27C12P-E3-08 | |
---|---|
DigiKey Part Number | BZD27C12P-E3-08GITR-ND - Tape & Reel (TR) BZD27C12P-E3-08GICT-ND - Cut Tape (CT) BZD27C12P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C12P-E3-08 |
Description | DIODE ZENER 12V 800MW DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08210 | ¥108.21 |
500 | ¥0.95890 | ¥479.45 |
1,000 | ¥0.74627 | ¥746.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66792 | ¥2,003.76 |
6,000 | ¥0.65298 | ¥3,917.88 |
9,000 | ¥0.57836 | ¥5,205.24 |
30,000 | ¥0.57090 | ¥17,127.00 |
75,000 | ¥0.48508 | ¥36,381.00 |
150,000 | ¥0.46642 | ¥69,963.00 |