BZD27B6V2P-M3-08 | |
---|---|
DigiKey Part Number | BZD27B6V2P-M3-08GITR-ND - Tape & Reel (TR) BZD27B6V2P-M3-08GICT-ND - Cut Tape (CT) BZD27B6V2P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B6V2P-M3-08 |
Description | DIODE ZENER 6.2V 800MW DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.29880 | ¥129.88 |
500 | ¥1.15068 | ¥575.34 |
1,000 | ¥0.89553 | ¥895.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80150 | ¥2,404.50 |
6,000 | ¥0.78359 | ¥4,701.54 |
9,000 | ¥0.69403 | ¥6,246.27 |
30,000 | ¥0.68508 | ¥20,552.40 |
75,000 | ¥0.58209 | ¥43,656.75 |