NTHS1206N02N1002JE | |
---|---|
DigiKey Part Number | 541-1150-2-ND - Tape & Reel (TR) 541-1150-1-ND - Cut Tape (CT) 541-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N02N1002JE |
Description | THERMISTOR NTC 10KOHM 3500K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N02N1002JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3500K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥28.33900 | ¥283.39 |
25 | ¥25.19000 | ¥629.75 |
50 | ¥23.93080 | ¥1,196.54 |
100 | ¥23.30110 | ¥2,330.11 |
500 | ¥19.52270 | ¥9,761.35 |
1,000 | ¥18.26321 | ¥18,263.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.26325 | ¥36,526.50 |
4,000 | ¥17.63345 | ¥70,533.80 |