MA4P1250-1072T | |
---|---|
DigiKey Part Number | 1465-1224-2-ND - Tape & Reel (TR) 1465-1224-1-ND - Cut Tape (CT) 1465-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P1250-1072T |
Description | RF DIODE PIN 100V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 6 W MELF |
Datasheet | Datasheet |
EDA/CAD Models | MA4P1250-1072T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 1.2pF @ 50V, 1MHz | |
Resistance @ If, F | 750mOhm @ 50mA, 100MHz | |
Power Dissipation (Max) | 6 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | MELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
10 | ¥46.88600 | ¥468.86 |
25 | ¥44.70720 | ¥1,117.68 |
100 | ¥38.81760 | ¥3,881.76 |
250 | ¥37.07316 | ¥9,268.29 |
500 | ¥33.80190 | ¥16,900.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.44041 | ¥44,160.61 |