NTHS1206N02N1002KE | |
---|---|
DigiKey Part Number | 541-1151-2-ND - Tape & Reel (TR) 541-1151-1-ND - Cut Tape (CT) 541-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N02N1002KE |
Description | THERMISTOR NTC 10KOHM 3500K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N02N1002KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3500K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥29.21000 | ¥292.10 |
25 | ¥25.96280 | ¥649.07 |
50 | ¥24.66560 | ¥1,233.28 |
100 | ¥24.01610 | ¥2,401.61 |
500 | ¥20.12190 | ¥10,060.95 |
1,000 | ¥18.82377 | ¥18,823.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.82373 | ¥37,647.46 |
4,000 | ¥18.17464 | ¥72,698.56 |