IFSC1111AZER1R0M01 | |
---|---|
DigiKey Part Number | 541-1393-2-ND - Tape & Reel (TR) 541-1393-1-ND - Cut Tape (CT) 541-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1111AZER1R0M01 |
Description | FIXED IND 1UH 2A 68 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1111AZER1R0M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.117" L x 0.117" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.47600 | ¥61.90 |
50 | ¥2.24940 | ¥112.47 |
100 | ¥2.00240 | ¥200.24 |
250 | ¥1.88988 | ¥472.47 |
500 | ¥1.61996 | ¥809.98 |
1,000 | ¥1.58449 | ¥1,584.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.25946 | ¥4,518.92 |
4,000 | ¥2.18886 | ¥8,755.44 |
6,000 | ¥2.11825 | ¥12,709.50 |
10,000 | ¥2.04764 | ¥20,476.40 |