Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,671 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥2.25946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 2 A | 1.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
3,490 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.25946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 650 mA | 400mA | Shielded | 570mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
2,929 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.71380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 47 µH | ±20% | 350 mA | 235mA | Shielded | 2.05Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
2,305 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.25946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 33 µH | ±20% | 400 mA | 300mA | Shielded | 1.25Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
1,923 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.25946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 800 mA | 520mA | Shielded | 340mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.25946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 500 mA | 350mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.21558 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.5 µH | ±20% | 1.45 A | 1.35A | Shielded | 75mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.21558 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±20% | 1.2 A | 900mA | Shielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.21558 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±20% | 900 mA | 650mA | Shielded | 230mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 2,000 : ¥2.21558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 1.3 A | 1.1A | Shielded | 105mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 2,000 : ¥2.21558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 1 A | 750mA | Shielded | 200mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.039" (1.00mm) |