THJP0805AST1 | |
---|---|
DigiKey Part Number | 764-THJP0805AST1TR-ND - Tape & Reel (TR) 764-THJP0805AST1CT-ND - Cut Tape (CT) 764-THJP0805AST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJP0805AST1 |
Description | THERMAL JUMPER 0805 30 MIL LEAD- |
Customer Reference | |
Detailed Description | Thermal Pad 2.01mm x 1.19mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | THJP0805AST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.01mm x 1.19mm | |
Thickness | 0.0300" (0.762mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 13°C/W | |
Thermal Conductivity | 77W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -85°F ~ 302°F (-65°C ~ 150°C) | |
Digi-Key Storage | - | |
Base Product Number |