NTCASCWE3104J | |
---|---|
DigiKey Part Number | BC3400-ND |
Manufacturer | |
Manufacturer Product Number | NTCASCWE3104J |
Description | THERM NTC 100KOHM 4190K PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Cylindrical Probe Assembly |
Datasheet | Datasheet |
EDA/CAD Models | NTCASCWE3104J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -25°C ~ 100°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 1.46" (37.00mm) | |
Mounting Type | Threaded | |
Package / Case | Cylindrical Probe Assembly |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥19.40800 | ¥194.08 |
25 | ¥17.25360 | ¥431.34 |
50 | ¥16.39000 | ¥819.50 |
100 | ¥15.95820 | ¥1,595.82 |
500 | ¥15.18666 | ¥7,593.33 |