NTCLP450E3104H | |
---|---|
DigiKey Part Number | 56-NTCLP450E3104H-ND |
Manufacturer | |
Manufacturer Product Number | NTCLP450E3104H |
Description | NTC PIPE 3,2X15 PVC G30 100K 3% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Cylindrical Probe, Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 11.08" (281.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥18.46400 | ¥184.64 |
600 | ¥11.14850 | ¥6,689.10 |
1,200 | ¥10.45177 | ¥12,542.12 |
5,400 | ¥9.75495 | ¥52,676.73 |