NTCASCWE3473J | |
---|---|
DigiKey Part Number | BC3401-ND |
Manufacturer | |
Manufacturer Product Number | NTCASCWE3473J |
Description | THERM NTC 47KOHM 4090K PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -25°C ~ 100°C | |
Power - Max | 500 mW | |
Length - Lead Wire | - | |
Mounting Type | Threaded | |
Package / Case | Cylindrical Probe Assembly |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥30.15500 | ¥301.55 |
100 | ¥24.79530 | ¥2,479.53 |
1,000 | ¥19.43425 | ¥19,434.25 |