NTCALUG39A103GA | |
---|---|
DigiKey Part Number | 56-NTCALUG39A103GA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG39A103GA |
Description | NTC MINI LUG 10K 2% 3984K M3 70M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥15.43400 | ¥154.34 |
25 | ¥12.86320 | ¥321.58 |
50 | ¥12.57580 | ¥628.79 |
100 | ¥11.43300 | ¥1,143.30 |
500 | ¥10.00348 | ¥5,001.74 |
1,000 | ¥8.86027 | ¥8,860.27 |
5,000 | ¥8.28867 | ¥41,443.35 |