NTCALUG02A103FA | |
---|---|
DigiKey Part Number | 56-NTCALUG02A103FA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A103FA |
Description | NTC LUG02 10K 1% E4 PEEK AWG#30 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥15.59000 | ¥155.90 |
500 | ¥10.10710 | ¥5,053.55 |
1,000 | ¥8.95205 | ¥8,952.05 |
5,000 | ¥8.37449 | ¥41,872.45 |
10,000 | ¥7.79695 | ¥77,969.50 |