MLV0603E31403T | |
---|---|
DigiKey Part Number | BC3187TR-ND - Tape & Reel (TR) BC3187CT-ND - Cut Tape (CT) BC3187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV0603E31403T |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV0603E31403T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 225 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.23320 | ¥55.83 |
100 | ¥1.54260 | ¥154.26 |
250 | ¥1.29880 | ¥324.70 |
500 | ¥1.05528 | ¥527.64 |
1,000 | ¥0.81179 | ¥811.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73061 | ¥2,922.44 |
8,000 | ¥0.69001 | ¥5,520.08 |
12,000 | ¥0.62913 | ¥7,549.56 |
28,000 | ¥0.58854 | ¥16,479.12 |
100,000 | ¥0.51954 | ¥51,954.00 |