GRILLE 4X6" | |
---|---|
DigiKey Part Number | 2056-GRILLE4X6"-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE 4X6" |
Description | PROTECTIVE GRILLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | GRILLE 4X6" Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Grille | |
Material | Plastic and Metal | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.97000 | ¥65.97 |
10 | ¥54.22900 | ¥542.29 |
25 | ¥49.92240 | ¥1,248.06 |
80 | ¥43.81638 | ¥3,505.31 |
320 | ¥42.07678 | ¥13,464.57 |
560 | ¥40.51846 | ¥22,690.34 |